11

Tinkerforge
221-11
11

Mfr.:

Description:
Power Management IC Development Tools DC Brick: Drives one brushed DC motor with up to 28V and 5A (peak)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,090.25 ₹6,090.25

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Brushed DC Motion Controller
6 V to 28 V
6 V to 28 V
MC33926
Brick
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 17 mm
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
TARIC:
8473302000
ECCN:
EAR99

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions.