15

221-15
15

Mfr.:

Description:
Power Management IC Development Tools Stepper Brick: Drives one bipolar stepper motor with up to 38V and 2.5A per phase

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
Motor/Motion Controller & Driver
8 V to 38 V
DRV8811
Brick
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 17 mm
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8542310075
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.