2165

Tinkerforge
221-2165
2165

Mfr.:

Description:
Power Management Modules DC Bricklet 2.0: Drives one brushed DC motor with up to 28V and 5A (peak)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,473.75 ₹3,473.75

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management Modules
RoHS:  
5 V
10 mA
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 15 mm
Product Type: Power Management Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: DC Bricklet 2.0
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Bricklet 2.0

Tinkerforge DC Bricklet 2.0 lets the user to control one DC brushed motor (28Vmax and 5Apeak) over USB. The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. Additionally, the API provides the possibility to measure current consumption and the voltage of the power supply as well. It also triggers callbacks in case of overtemperature and overcurrent situations. The drive mode can be switched between Drive/Brake and Drive/Coast.