34

Tinkerforge
221-34
34

Mfr.:

Description:
Ethernet Development Tools Ethernet Master Extension (with PoE): Extends a Master Brick with a Ethernet interface and PoE

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,369.61 ₹7,369.61

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Expansion Boards
Ethernet Controllers
W5500
5 V
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 16 mm
Product Type: Ethernet Development Tools
Series: Brick
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TINKERFORGE