ASD2501-R

406-ASD2501-R
ASD2501-R

Mfr.:

Description:
GNSS / GPS Development Tools GPS TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
JF2
3 V to 5.5 V
UART
GPS
Brand: TinyCircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Telit JF2 GPS
Dimensions: 20 mm x 20 mm x 5.11 mm
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
ECCN:
EAR99

FEATURED PRODUCTS
TINYCIRCUITS