Clover

Toradex
145-0179
Clover

Mfr.:

Description:
Development Boards & Kits - ARM 01791000Clover

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 15-06-2026
7
5
Expected 19-06-2026
2
Expected 12-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,295.71 ₹19,295.71

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Aquila
Carrier Boards
Brand: Toradex
Dimensions: 120 mm x 120 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 9 VDC to 24 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01791001 01791001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

Clover Carrier Board

Toradex Clover Carrier Board supports all Aquila System-on-Modules (SOMs) and features a 9V to 24V DC power supply. This board is integrated with high-speed interfaces, including 2x GbE and 2x M.2 slots. The Clover carrier board features an extension header for easy integration. This board comes in a 120mm x 120mm small form factor and operates from -40°C to 85°C temperature range. The Clover carrier board is cost-optimized and built for volume production.