Iris

Toradex
145-0135
Iris

Mfr.:

Description:
Development Boards & Kits - ARM 01352001Iris

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
30
Pending
19
Expected 30-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,719.61 ₹9,719.61

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Iris Carrier Board
Carrier Boards
ARM Cortex A5, ARM Cortex A7, ARM Cortex A9, ARM Cortex A35, ARM Cortex M4
Iris SOM
Brand: Toradex
Dimensions: 100 mm x 72 mm
Interface Type: ADC, Audio, DVI-I, Ethernet, GPIO, I2C, LVDS, microSD, PWM, SSP, TDMS, USB, USB OTG, VGA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 6 VDC to 27 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01352001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.