XC6120C112HR-G

Torex Semiconductor
865-XC6120C112HR-G
XC6120C112HR-G

Mfr.:

Description:
Supervisory Circuits 1.1V CMOS 100ppm USP-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,650

Stock:
1,650 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.80 ₹34.80
₹24.36 ₹243.60
₹21.75 ₹543.75
₹18.88 ₹1,888.00
₹17.40 ₹4,350.00
₹16.79 ₹8,395.00
₹15.92 ₹15,920.00
Full Reel (Order in multiples of 3000)
₹15.31 ₹45,930.00
₹14.53 ₹87,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
USP-3
1.1 V
1 Input
CMOS
No Manual Reset
No Watchdog
Backup
30 us
6 V
- 40 C
+ 85 C
2 %
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Operating Supply Current: 1.4 uA
Pd - Power Dissipation: 1 W
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99