XC6126N41ANR-G

Torex Semiconductor
865-XC6126N41ANR-G
XC6126N41ANR-G

Mfr.:

Description:
Supervisory Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹22.83 ₹228.30
₹20.22 ₹505.50
₹17.24 ₹1,724.00
₹15.75 ₹3,937.50
₹15.65 ₹7,825.00
Full Reel (Order in multiples of 3000)
₹13.32 ₹39,960.00
₹12.95 ₹77,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SSOT-24-4
4.1 V
1 Input
CMOS, Open Drain
No Manual Reset
No Watchdog
Backup
30 us
6 V
- 40 C
+ 85 C
0.8 %
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Operating Supply Current: 1 uA
Overvoltage Threshold: 4.1328 V
Pd - Power Dissipation: 150 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 600 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Undervoltage Threshold: 4.0672 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.