XC6135C05BNR-G

Torex Semiconductor
865-XC6135C05BNR-G
XC6135C05BNR-G

Mfr.:

Description:
Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹24.79 ₹74,370.00
₹24.13 ₹1,44,780.00

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOT-24-4
500 mV
1 Input
Active Low, CMOS
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 105 C
XC6135
Reel
Brand: Torex Semiconductor
Operating Supply Current: 59 mA
Pd - Power Dissipation: 150 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.