XC6220A191PR-G

Torex Semiconductor
865-XC6220A191PR-G
XC6220A191PR-G

Mfr.:

Description:
LDO Voltage Regulators 1A High Speed LDO Regulator with "Green Operation"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹71.75 ₹717.50
₹64.57 ₹1,614.25
₹57.86 ₹5,786.00
Full Reel (Order in multiples of 1000)
₹49.20 ₹49,200.00
₹47.06 ₹94,120.00
₹45.94 ₹2,29,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
1.9 V
1.4 A
1 Output
8 uA
1 V
6.5 V
50 dB
- 40 C
+ 85 C
XC6220
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Load Regulation: 10 mV
Operating Supply Current: 50 uA
Pd - Power Dissipation: 500 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.