XC9142B30CMR-G

Torex Semiconductor
865-XC9142B30CMR-G
XC9142B30CMR-G

Mfr.:

Description:
Switching Voltage Regulators 0.8A Synchronous Step-up DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹49.39 ₹1,48,170.00
₹48.17 ₹2,89,020.00

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Boost
3 V
350 mA
1 Output
650 mV
6 V
17 uA
1.2 MHz
- 40 C
+ 85 C
XC9142
Reel
Brand: Torex Semiconductor
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99