74HC574D

Toshiba
757-74HC574D
74HC574D

Mfr.:

Description:
Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
HC
8 Circuit
3-State
SOIC-20
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Clock Frequency: 59 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.