74VHC164FT

Toshiba
757-74VHC164FT
74VHC164FT

Mfr.:

Description:
Counter Shift Registers CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,838

Stock:
19,838 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.65 ₹29.65
₹20.75 ₹207.50
₹18.42 ₹460.50
₹15.90 ₹1,590.00
₹14.73 ₹3,682.50
₹13.93 ₹6,965.00
₹12.40 ₹12,400.00
Full Reel (Order in multiples of 2500)
₹11.41 ₹28,525.00
₹11.23 ₹84,225.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
TSSOP-14
VHC
CMOS
2
Parallel
7.3 ns
2 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Features: Power Down Protection is Provided on all Inputs
Function: 8 Bit Shift Register
High Level Output Current: - 8 mA
Input Type: Serial
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 55 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: 74VHC164
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99