JDV2S41FS(TPL3)

Toshiba
757-JDV2S41FSTPL3
JDV2S41FS(TPL3)

Mfr.:

Description:
Varactor Diodes Variable CAP Diode 15V Vr 2.5CT 16pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Toshiba 1SV279,H3F
Toshiba
Varactor Diodes Variable Cap 15V 2.5 CT 16pF 0.2

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Varactor Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 pF
15 V
SMD/SMT
SMD/SMT
fSC-2
Single
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product: Varicap Diodes
Product Type: Varactor Diodes
Series: JDV2S41
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100030
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TOSHIBA