MSZ8V2,LF

Toshiba
757-MSZ8V2LF
MSZ8V2,LF

Mfr.:

Description:
Zener Diodes ZENER SOT-346 .2W 8.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12.11 ₹12.11
₹8.85 ₹88.50
₹5.68 ₹568.00
₹5.31 ₹2,655.00
₹5.22 ₹5,220.00
Full Reel (Order in multiples of 3000)
₹4.85 ₹14,550.00
₹3.73 ₹22,380.00
₹3.35 ₹30,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
8.2 V
SMD/SMT
SOT-346-3
200 mW
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 1.1 mm
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSZ Series Zener Diodes

Toshiba MSZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small S-Mini package. The MSZ Series has a 200mW and 600W power dissipation. The Toshiba MSZ Series Zener Diodes are ideal for voltage surge protection applications.

Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.