RN1117MFV(TPL3)

Toshiba
757-RN1117MFV(TPL3)
RN1117MFV(TPL3)

Mfr.:

Description:
Digital Transistors 50volts 100mA 3Pin 10Kohms x 4.7Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹17.80 ₹178.00
₹11.27 ₹1,127.00
₹6.99 ₹3,495.00
₹5.50 ₹5,500.00
₹4.85 ₹12,125.00
₹4.19 ₹20,950.00
Full Reel (Order in multiples of 8000)
₹3.54 ₹28,320.00
₹3.26 ₹78,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
NPN
10 kOhms
2.13
SMD/SMT
30
50 V
100 mA
150 mW
- 65 C
+ 150 C
RN1117MFV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 15 V
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.