RN1962FS(TPL3)

Toshiba
757-RN1962FS(TPL3)
RN1962FS(TPL3)

Mfr.:

Description:
Digital Transistors 50mA 20volts 6Pin 10K x 10Kohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba RN1102MFV,L3F
Toshiba
Digital Transistors Bias Resistor Built-in transistor

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Dual
NPN
10 kOhms
1
SMD/SMT
60
20 V
50 mA
50 mA
50 mW
+ 150 C
RN1962
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Digital Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.