RN2115MFV(TPL3)

Toshiba
757-RN2115MFV(TPL3)
RN2115MFV(TPL3)

Mfr.:

Description:
Digital Transistors -50volts 100mA 3Pin 2.2Kohms x 10Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹16.96 ₹169.60
₹10.81 ₹1,081.00
₹6.71 ₹3,355.00
₹5.22 ₹5,220.00
₹4.66 ₹11,650.00
₹4.01 ₹20,050.00
Full Reel (Order in multiples of 8000)
₹3.35 ₹26,800.00
₹3.07 ₹73,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
PNP
2.2 kOhms
0.22
SMD/SMT
50
- 50 V
- 100 mA
150 mW
- 65 C
+ 150 C
RN2115
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: - 6 V
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.