SSM14N956L,EFF

Toshiba
757-SSM14N956LEFF
SSM14N956L,EFF

Mfr.:

Description:
MOSFETs 12V Common Drain MOSFET Rss(on): 1.1mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,379

Stock:
18,379 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹123.93 ₹1,239.30
₹81.81 ₹8,181.00
₹66.25 ₹33,125.00
₹57.03 ₹57,030.00
₹56.19 ₹1,40,475.00
₹54.98 ₹2,74,900.00
Full Reel (Order in multiples of 10000)
₹53.30 ₹5,33,000.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
2 Channel
1.35 mOhms
- 8 V, 8 V
76 nC
+ 150 C
1.33 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Dual
Fall Time: 2.1 us
Product Type: MOSFETs
Rise Time: 1.3 us
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 3.8 us
Typical Turn-On Delay Time: 1 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSM14N956L MOSFET

Toshiba SSM14N956L MOSFET features low source-source on-resistance and is RoHS compatible. The SSM14N956L MOSFET is halogen-free. This MOSFET provides 2.44W on the condition (t ≤ 10s) and operates at 150°C channel temperature and -55°C to 150°C storage temperature range. The RSS(ON) = 1.1mΩ (typ) (@VGS = 3.8V) and RSS(ON) = 1mΩ (typ) (@VGS = 4.5V) are the low source-source on-resistance. This SSM14N956L MOSFET is ideally used in battery protection circuits.