TB9083FTG(EL)

Toshiba
757-TB9083FTGEL
TB9083FTG(EL)

Mfr.:

Description:
Gate Drivers 3-PHASE BLDC GATE DRV 4.4O/1.2O 3ch Safety Relay Gate DRV ASIL-D AEC-Q100/Q006 Wettable QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,430

Stock:
2,430 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹704.35 ₹704.35
₹545.33 ₹5,453.30
₹505.80 ₹12,645.00
₹461.78 ₹46,178.00
₹441.11 ₹1,10,277.50
₹428.54 ₹2,14,270.00
₹417.76 ₹4,17,760.00
Full Reel (Order in multiples of 2000)
₹378.23 ₹7,56,460.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
VQFN-48
1 Driver
2 Output
20 mA
3 V
5.5 V
Non-Inverting
1 ms
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Toshiba
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 300 ns
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TB9083FTG 3-Phase Brushless Gate Driver IC

Toshiba TB9083FTG 3-Phase Brushless Gate Driver IC is an AEC-Q100-qualified automotive device for brushless motors. This pre-driver IC comes with an oscillator circuit, a motor current detector circuit, a charge pump, and an SPI communication circuit. The TB9083FTG contains a built-in safety relay and a three-phase pre-driver. This automotive gate driver from Toshiba offers numerous error detection features and is non-inverting. Typical applications include electric power steering (EPS) and powered brakes.