TB9103FTG(EL)

Toshiba
757-TB9103FTGEL
TB9103FTG(EL)

Mfr.:

Description:
Gate Drivers Automotive 1-channel H-bridge(2-channel half-bridge) gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,250

Stock:
2,250 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹233.58 ₹233.58
₹151.83 ₹1,518.30
₹138.35 ₹3,458.75
₹116.79 ₹11,679.00
₹109.60 ₹27,400.00
₹96.13 ₹48,065.00
₹84.90 ₹84,900.00
Full Reel (Order in multiples of 2000)
₹72.14 ₹1,44,280.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
VQFN-24
1 Driver
6 Output
7 V
18 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Toshiba
Logic Type: CMOS
Maximum Turn-Off Delay Time: 5 us
Maximum Turn-On Delay Time: 20 us
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Gate Drivers
Propagation Delay - Max: 2 us
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TB9103FTG Gate Driver IC

Toshiba TB9103FTG Gate Driver IC is a single-channel H-bridge gate driver and a two-channel half-bridge gate driver for automotive applications. This Toshiba gate driver incorporates a charge pump circuit and utilizes an N-type external MOSFET. The functionality is streamlined to focus on turning the motor on and off, making it compact. The TB9103FTG is suitable for latching motor drive applications, including sliding doors and back doors. The IC is also ideal for motor drive applications in windows, mirrors, and seats.

AEC-Q100 Qualified Motor Control Devices

Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers can control a vehicle engine's throttle and other valves. Brushless devices drive a motor with a sine wave current to deliver smooth and quiet motor operation.