TBD62381AFWG,EL

Toshiba
757-TBD62381AFWGEHZ
TBD62381AFWG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,584

Stock:
3,584
Can Dispatch Immediately
On Order:
2,000
Expected 29-05-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹308.15 ₹308.15
₹201.24 ₹2,012.40
₹200.34 ₹5,008.50
₹140.15 ₹14,015.00
₹121.28 ₹60,640.00
Full Reel (Order in multiples of 1000)
₹101.52 ₹1,01,520.00
₹97.93 ₹4,89,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
PSOP-18
8 Driver
8 Output
500 mA
4.5 V
5.5 V
Inverting
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Output Voltage: 50 V
Pd - Power Dissipation: 1.34 W
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TBD62x DMOS FET Transistor Arrays

Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.