TC358748IXBG

Toshiba
757-TC358748IXBG
TC358748IXBG

Mfr.:

Description:
Interface - Specialised Display Interface Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,002.61 ₹1,002.61
₹779.81 ₹7,798.10
₹743.88 ₹18,597.00
₹645.95 ₹64,595.00
₹616.30 ₹1,54,075.00
₹562.40 ₹2,81,200.00
₹493.22 ₹4,93,220.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Interface - Specialised
RoHS:  
Mobile Peripheral Device
3.6 V
1.1 V
- 30 C
+ 85 C
SMD/SMT
BGA-80
Brand: Toshiba
Data Rate: 1 Gb/s
Interface Type: I2C, Parallel, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Output Type: CMOS
Packaging: Bulk
Product: Display Interface Bridges
Product Type: Interface - Specialized
Factory Pack Quantity: 1
Subcategory: Interface ICs
Tradename: MIPI
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99