TC74HC573AF(EL,F)

Toshiba
757-TC74HC573AFELF
TC74HC573AF(EL,F)

Mfr.:

Description:
Latches CMOS Logic IC 13ns 6mA 2.0 to 6.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹42.40 ₹84,800.00
₹41.56 ₹1,66,240.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Latches
RoHS:  
CMOS
HC
1 Circuit
8 Line
SOP-20
Non-Inverting
150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
4 uA
32 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 85 C
Reel
Brand: Toshiba
Elements per Chip: 1 Element
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 4 uA
Product Type: Latches
Series: TC74HC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.