TC74HC595AF(EL,F)

Toshiba
757-TC74HC595AFELF
TC74HC595AF(EL,F)

Mfr.:

Description:
Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,434
1,434
Pending
4,000
Expected 03-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.20 ₹79.20
₹56.75 ₹567.50
₹51.16 ₹1,279.00
₹44.91 ₹4,491.00
₹42.02 ₹10,505.00
₹40.16 ₹20,080.00
₹39.97 ₹39,970.00
Full Reel (Order in multiples of 2000)
₹37.46 ₹74,920.00
₹36.43 ₹1,45,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOP-16
HC
CMOS
1
3-State
190 ns, 38 ns, 32 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: TC74HC595
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.