TC74LCX14F(EL,K,F)

Toshiba
757-TC74LCX14FELKF
TC74LCX14F(EL,K,F)

Mfr.:

Description:
Inverters CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,134

Stock:
1,134 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹36.34 ₹36.34
₹24.32 ₹243.20
₹21.43 ₹535.75
₹18.36 ₹1,836.00
₹16.77 ₹4,192.50
₹15.93 ₹7,965.00
₹15.10 ₹15,100.00
Full Reel (Order in multiples of 2000)
₹14.07 ₹28,140.00
₹13.88 ₹55,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
6 Circuit
LCX
CMOS
SOP-14
3.6 V
1.65 V
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Series: TC74LCX14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.