TC74VHC595F(EL,K,F

Toshiba
757-TC74VHC595FELKF
TC74VHC595F(EL,K,F

Mfr.:

Description:
Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.33 ₹41.33
₹40.61 ₹4,061.00
₹37.64 ₹9,410.00
₹34.95 ₹17,475.00
₹18.33 ₹18,330.00
Full Reel (Order in multiples of 2000)
₹18.33 ₹36,660.00
₹18.15 ₹72,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Counter Shift Registers
RoHS:  
SOP-16
VHC
Reel
Cut Tape
MouseReel
Brand: Toshiba
Mounting Style: SMD/SMT
Product Type: Counter Shift Registers
Series: TC74VHC595
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99