TC7WH240FUTE12LF

Toshiba
757-TC7WH240FUTE12LF
TC7WH240FUTE12LF

Mfr.:

Description:
Buffers & Line Drivers x34 3-STATE INV BUFFER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹22.18 ₹221.80
₹19.57 ₹489.25
₹16.68 ₹1,668.00
₹15.28 ₹3,820.00
₹14.44 ₹7,220.00
Full Reel (Order in multiples of 3000)
₹12.21 ₹36,630.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
WH
2 Input
2 Output
Inverting
SSOP-8
- 8 mA
8 mA
2 uA
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 2 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Series: TC7WH240
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.