TCK126BG,LF

Toshiba
757-TCK126BGLF
TCK126BG,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,538

Stock:
18,538 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹18.82 ₹188.20
₹16.68 ₹417.00
₹14.35 ₹1,435.00
₹13.23 ₹3,307.50
₹12.58 ₹6,290.00
₹12.02 ₹12,020.00
₹11.46 ₹28,650.00
Full Reel (Order in multiples of 5000)
₹11.00 ₹55,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
1 A
450 mOhms
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-4
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 1 W
Product: Load Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCK12xBG 1A Load Switch ICs

Toshiba TCK12xBG 1A Load Switch ICs are designed for general power management with a slew rate control driver. The TCK12xBG ICs feature ultra-low quiescent current, low switch ON resistance, and a wide 1.0V to 5.5V input operation voltage range. Additionally, the devices provide a quiescent current of 0.08nA and an output current up to 1.0A. Toshiba TCK12xBG 1A Load Switch ICs are housed in a 0.35mm pitch ultra-small WCSP4G package (0.645mm x 0.645mm, t: 0.465mm max.) with a backside coating that protects from external damage. The TCK12xBG ICs are ideal for portable applications that require high-density board assembly and ultra-low power consumption, such as wearables, smartphones, and IoT modules.