TCKE920NA,RF

Toshiba
757-TCKE920NARF
TCKE920NA,RF

Mfr.:

Description:
Hot Swap Voltage Controllers 23V, 4A eFuse IC with Adjustable Overcurrent Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,747

Stock:
2,747 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.96 ₹132.96
₹89.21 ₹892.10
₹80.77 ₹2,019.25
₹68.28 ₹6,828.00
₹60.55 ₹15,137.50
₹57.77 ₹28,885.00
₹49.95 ₹49,950.00
₹46.45 ₹1,85,800.00
₹42.49 ₹3,39,920.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hot Swap Voltage Controllers
RoHS:  
eFuse IC
4 A
23 V
2.7 V
1 Channel
190 uA
- 40 C
+ 125 C
SMD/SMT
WSON-8
No
Brand: Toshiba
Input / Supply Voltage - Max: 23 V
Input / Supply Voltage - Min: 2.7 V
Pd - Power Dissipation: 2 W
Product Type: Hot Swap Voltage Controllers
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TCKE9 4A eFuse ICs

Toshiba  TCKE9 4A eFuse ICs are single-input, single-output (SISO) ICs with  23V high input voltage and 34mΩ switch on-resistance. These ICs include protection features like adjustable overcurrent limit, short-circuit protection, overvoltage clamp, adjustable slew  rate control and adjustable undervoltage protection. Toshiba TCKE9 eFuse ICs are suitable for  protecting the power supply circuit of the USB VBUS line, storage power  supply circuits and battery charging applications. These modules are available in 0.5mm pitch WSON8 package (2mm x 2mm x 0.8mm). Typical applications include consumer equipment, servers, IoT equipment, storage and general-purpose power supplies.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.