TK25A20D,S5X

Toshiba
757-TK25A20DS5X
TK25A20D,S5X

Mfr.:

Description:
MOSFETs Pb-F POWER MOSFET TRANSISTOR TO-220SIS PD=45W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹220.11 ₹220.11
₹108.71 ₹1,087.10
₹97.03 ₹9,703.00
₹77.98 ₹38,990.00
₹69.27 ₹69,270.00
₹68.01 ₹1,70,025.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
25 A
70 mOhms
- 20 V, 20 V
1.5 V
60 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVII
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 66 ns
Product Type: MOSFETs
Rise Time: 73 ns
Series: TK25A20D
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 360 ns
Typical Turn-On Delay Time: 120 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.