TK4A50D(STA4,Q,M)

Toshiba
757-TK4A50DSTA4QM
TK4A50D(STA4,Q,M)

Mfr.:

Description:
MOSFETs N-Ch MOS 4A 500V 30W 380pF 2.0 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.10 ₹114.10
₹52.92 ₹529.20
₹48.96 ₹4,896.00
₹34.77 ₹17,385.00
₹30.99 ₹30,990.00
₹30.82 ₹77,050.00
₹27.94 ₹1,39,700.00
₹26.50 ₹2,65,000.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
500 V
4 A
2 Ohms
30 W
MOSVII
Tube
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK4A50D
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.