TK4P60DB(T6RSS-Q)

Toshiba
757-TK4P60DBT6RSS-Q
TK4P60DB(T6RSS-Q)

Mfr.:

Description:
MOSFETs N-Ch MOS 3.7A 600V 80W 540pF 2.0 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.56 ₹136.56
₹85.80 ₹858.00
₹56.87 ₹5,687.00
₹44.92 ₹22,460.00
₹41.87 ₹41,870.00
Full Reel (Order in multiples of 2000)
₹35.49 ₹70,980.00
₹33.42 ₹1,33,680.00
₹33.24 ₹3,32,400.00
₹32.43 ₹7,78,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
3.7 A
2 Ohms
- 30 V, 30 V
4.4 V
11 nC
+ 150 C
80 W
Enhancement
MOSVII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK4P60D
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.