TK6P65W,RQ

Toshiba
757-TK6P65WRQ
TK6P65W,RQ

Mfr.:

Description:
MOSFETs Power MOSFET N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,464

Stock:
7,464 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.78 ₹125.78
₹100.62 ₹1,006.20
₹70.34 ₹7,034.00
₹69.00 ₹34,500.00
₹65.49 ₹65,490.00
Full Reel (Order in multiples of 2000)
₹59.65 ₹1,19,300.00
₹58.49 ₹2,33,960.00
₹56.33 ₹5,63,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
5.8 A
890 mOhms
- 30 V, 30 V
2.5 V
11 nC
- 55 C
+ 150 C
60 W
Enhancement
DTMOSIV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: TK6P65W
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 34 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.