TK8A50D(STA4,Q,M)

Toshiba
757-TK8A50DSTA4QM
TK8A50D(STA4,Q,M)

Mfr.:

Description:
MOSFETs N-Ch FET 500V 4.0s IDSS 10 uA 0.7 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337
Can Dispatch Immediately
On Order:
250
Expected 16-03-2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.97 ₹185.97
₹94.33 ₹943.30
₹91.64 ₹9,164.00
₹72.23 ₹36,115.00
₹56.96 ₹56,960.00
₹56.69 ₹1,41,725.00
₹54.35 ₹2,71,750.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
8 A
850 mOhms
- 30 V, 30 V
2 V
16 nC
- 55 C
+ 150 C
40 W
Enhancement
MOSVII
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: TK8A50D
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 40 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.