TK9R6E15Q5,S1X

Toshiba
757-TK9R6E15Q5S1X
TK9R6E15Q5,S1X

Mfr.:

Description:
MOSFETs TO220 150V 1.1A N-CH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹371.04 ₹371.04
₹209.33 ₹2,093.30
₹174.29 ₹17,429.00
₹167.10 ₹83,550.00
₹164.41 ₹1,64,410.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
52 A
9.6 mOhms
- 20 V, 20 V
4.5 V
50 nC
- 55 C
+ 175 C
200 W
Enhancement
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 40 ns
Product Type: MOSFETs
Rise Time: 48 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 74 ns
Typical Turn-On Delay Time: 76 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.