TLP109(V4-TPL,E

Toshiba
757-TLP109V4-TPLE
TLP109(V4-TPL,E

Mfr.:

Description:
High Speed Optocouplers Photo-IC -0.5 to 30V 125degC 3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹44.45 ₹1,33,350.00
₹42.77 ₹2,56,620.00
₹40.35 ₹3,63,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹120.20
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

TLP109 / TLP116A Photocouplers

Toshiba TLP109 and TLP116A Photocouplers are offered in small surface-mount packages. These Toshiba photocouplers with reinforced insulation are housed in an SO6 package, which is pin-compatible with the conventional MFSOP6 package but at a reduced maximum PCB mounted height of 2.3mm.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.