TLP124(TPR,F)

Toshiba
757-TLP124(TPR,F)
TLP124(TPR,F)

Mfr.:

Description:
Transistor Output Optocouplers 80VCEO 3750VRMS LO INPUT CURRENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Toshiba TLP183(TPL,E
Toshiba
Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
10 mA
1.3 V
80 V
50 mA
400 mV
5 V
200 mW
- 55 C
+ 100 C
TLP124
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 1200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.