TLP223GA(D4TP1,F

Toshiba
757-TLP223GAD4TP1F
TLP223GA(D4TP1,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay; RoHS; VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,734

Stock:
1,734 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹146.44 ₹146.44
₹121.28 ₹1,212.80
₹111.40 ₹11,140.00
₹106.91 ₹53,455.00
₹106.01 ₹1,06,010.00
Full Reel (Order in multiples of 1500)
₹90.74 ₹1,36,110.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP223GA & TLP223J Photorelays

Toshiba TLP223GA and TLP223J Photorelays feature an OFF-state output terminal voltage rating of 400V and 600V, respectively. Isolation voltage is 5000Vrms, which covers many high voltage isolation applications. The TLP223GA and TLP223J both offer low input power in addition to improved switching characteristics.