TLP241BP(D4TP1,E

Toshiba
757-TLP241BPD4TP1E
TLP241BP(D4TP1,E

Mfr.:

Description:
MOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,702

Stock:
2,702 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹276.71 ₹276.71
₹202.14 ₹2,021.40
₹157.22 ₹15,722.00
₹137.46 ₹68,730.00
Full Reel (Order in multiples of 1500)
₹127.57 ₹1,91,355.00
₹111.40 ₹3,34,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
5000 Vrms
20 mA
1.65 V
6 V
550 mW
- 40 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP241B Photorelays

Toshiba TLP241B Photorelays consist of a photo MOSFET optically coupled to an infrared light-emitting diode. The TLP241B Photorelays are housed in a 4-pin DIP package. It provides an isolation voltage of 5000Vrms. This makes them ideal for applications that require reinforced insulation.