TLP352F(D4-TP4,F)

Toshiba
757-TLP352FD4TP4F
TLP352F(D4-TP4,F)

Mfr.:

Description:
Optically Isolated Gate Drivers Photocoupler, Photo IC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.70 ₹181.70
₹130.45 ₹1,304.50
₹98.77 ₹9,877.00
₹84.98 ₹42,490.00
Full Reel (Order in multiples of 1000)
₹71.19 ₹71,190.00
₹66.72 ₹1,33,440.00
₹65.23 ₹3,26,150.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SMD-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Reel
Cut Tape
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP152/352 IGBT/MOSFET Gate Drive Photocouplers

Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers consist of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. Each of these has an internal Faraday shield that provides a guaranteed common-mode transient immunity of 20kV/μs. They have a totem-pole output that can both sink and source current. These devices are ideal for IGBT and power MOSFET gate drivers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.