TLP3823(LF1,F

Toshiba
757-TLP3823LF1F
TLP3823(LF1,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹758.49 ₹758.49
₹498.51 ₹4,985.10
₹449.13 ₹44,913.00
₹410.92 ₹2,05,460.00
₹392.29 ₹3,92,290.00
₹387.63 ₹9,69,075.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SMD/SMT
SMD-8 Gull Wing
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
50 mW
- 40 C
+ 110 C
TLP3823
Tube
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP3823 & TLP3825 Photorelays

Toshiba TLP3823 and TLP3825 Photorelays are designed to replace mechanical relays in applications such as industrial equipment, inverters, HVAC equipment, building automation, and test equipment. These Photorelays are based on 8th generation UMOS trench MOSFET technology, enabling output currents that exceed 1A. The 100V TLP3823 offers a 3A drive current, and the 200V TLP3825 offers a 1.5A drive current.