TLP512(F)

Toshiba
757-TLP512(F)
TLP512(F)

Mfr.:

Description:
High Speed Optocouplers RECOMMENDED ALT 757-TLP2719E

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-6
1 Channel
1 Mb/s
2500 Vrms
Photo IC
20 % to 40 %
16 mA
1.65 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP512
Brand: Toshiba
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.