TMP86PH06UG

Toshiba
757-TMP86PH06UG
TMP86PH06UG

Mfr.:

Description:
8-bit Microcontrollers - MCU OTP FOR TIMP86CH06N

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
870/C
16 kB
512 B
PQFP-44
16 MHz
36 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
TMP86PH06UG
Brand: Toshiba
Number of Timers/Counters: 3 Timer
Processor Series: TLCS-870
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 498.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TOSHIBA