TORX1950A(F)

Toshiba
71-TORX1950A(F)
TORX1950A(F)

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Opticl Receiving Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,434

Stock:
2,434 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,277.52 ₹1,277.52
₹990.04 ₹9,900.40
₹822.04 ₹82,204.00
₹749.27 ₹3,74,635.00
₹725.91 ₹7,25,910.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Receiver Modules
10 MBd
Plastic Optical Fiber (POF)
5 V
- 40 C
+ 85 C
Industrial
F05
1 km
TORX1950A
Bulk
Brand: Toshiba
Maximum Output Current: 2 mA
Mounting Style: Through Hole
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: TOSLINK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517795000
USHTS:
8517690000
JPHTS:
851769000
TARIC:
8517620000
BRHTS:
85176900
ECCN:
EAR99

FEATURED PRODUCTS
TOSHIBA