TOTX1950A(F)

Toshiba
757-TOTX1950AF
TOTX1950A(F)

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 650 nm LED OPTICAL TRANSMN MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,326.94 ₹1,326.94
₹1,035.86 ₹10,358.60
₹865.16 ₹86,516.00
₹791.49 ₹3,95,745.00
₹768.13 ₹7,68,130.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitter Modules
650 nm
10 MBd
Plastic Optical Fiber (POF)
LED
5 V
- 40 C
+ 85 C
Industrial
F05
50 m
TOTX1950A
Bulk
Brand: Toshiba
Mounting Style: Through Hole
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: TOSLINK
Unit Weight: 11.214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517622990
USHTS:
8517690000
JPHTS:
851769000
TARIC:
8517699090
BRHTS:
85176900
ECCN:
EAR99

FEATURED PRODUCTS
TOSHIBA