XPQR8308QB,LXHQ

Toshiba
757-XPQR8308QBLXHQ
XPQR8308QB,LXHQ

Mfr.:

Description:
MOSFETs L-TOGL N-CH 80V 350A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,446

Stock:
4,446 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹521.07 ₹521.07
₹363.85 ₹3,638.50
₹294.68 ₹29,468.00
₹261.43 ₹1,30,715.00
₹224.60 ₹2,24,600.00
Full Reel (Order in multiples of 1500)
₹223.70 ₹3,35,550.00
9,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
2-10AG1A
N-Channel
1 Channel
80 V
350 A
830 uOhms
- 20 V, 20 V
3.5 V
305 nC
- 55 C
+ 175 C
750 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 100 ns
Product Type: MOSFETs
Rise Time: 85 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 335 ns
Typical Turn-On Delay Time: 130 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs

Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.