TESS121006-000DR

Transtector
21-TESS121006-000DR
TESS121006-000DR

Mfr.:

Description:
Wall Mounted Panel Enclosures 12x10x06 Stainless Steel Weatherproof Outdoor IP66 NEMA 4X Enclosure, DIN Rail Mount

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,031.14 ₹50,031.14
₹48,901.80 ₹2,44,509.00

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Stainless Steel
12 in
10 in
6 in
IP66
NEMA 4X
Brand: Transtector
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRANSTECTOR