F-118X

Triad Magnetics
553-F118X
F-118X

Mfr.:

Description:
Power Transformers POWER XFMR 24.0Vct at 0.700A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,159.71 ₹1,159.71
₹1,096.20 ₹21,924.00
₹1,055.31 ₹1,05,531.00
₹1,054.44 ₹2,74,154.40
₹1,048.35 ₹5,24,175.00
₹1,042.26 ₹10,42,260.00

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
115 VAC
24 V
16.8 VA
Chassis
Single Primary Winding
Dual Secondary Winding
82.55 mm
50.8 mm
50.8 mm
F
Brand: Triad Magnetics
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 130 C
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Wire
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99